ESS31-TC-001-DC24V-8A

E-T-A
457-SS31TC001DC24V8A
ESS31-TC-001-DC24V-8A

Mfr.:

Description:
Circuit Breakers 1077, 1p, DN, 24VDC, N/O Aux, 8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,43 € 120,43 €
100,39 € 501,95 €
96,55 € 965,50 €
93,22 € 4.661,00 €
92,01 € 9.201,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
ESS31-T
Circuit Breakers
Electronic
8 A
24 VDC
1 Pole
Pushbutton
0 C
+ 50 C
Illuminated
Brand: E-T-A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 12.5 mm
Length: 80 mm
Mounting Style: DIN Rail Mount
Product Type: Electronic Device Circuit Breaker
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Voltage Rating: 24 V
Width: 80 mm
Unit Weight: 258,552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99