ESS30-S003-DC24V-6A

E-T-A
457-ESS30S003DC24V6
ESS30-S003-DC24V-6A

Mfr.:

Description:
Circuit Breakers 1077, 1P, plug, 24VDC, Aux Cont, 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,16 € 110,16 €
100,24 € 501,20 €
95,58 € 955,80 €
88,49 € 4.424,50 €
86,08 € 8.608,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
ESS30-S
Circuit Breakers
Electronic
6 A
24 VDC
1 Pole
Pushbutton
0 C
+ 60 C
Illuminated
Brand: E-T-A
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8536200000
CAHTS:
8536100000
USHTS:
8536200020
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.