9510-G213-J3F1-B2C2B1-15A

E-T-A
457-G213J3F1B2C2B115
9510-G213-J3F1-B2C2B1-15A

Mfr.:

Description:
Circuit Breakers Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,00 € 1.100,00 €
96,41 € 4.820,50 €
94,03 € 9.403,00 €

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
9510
Magnetic Simulator Switches
Simulator Switch
15 A
5 VAC
1 Pole
Push-Pull
- 30 C
+ 60 C
Non-Illuminated
Brand: E-T-A
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.