8345-C01A-U3K1-DB1B2B-50A

E-T-A
457-C01U3K1DB1B2B50
8345-C01A-U3K1-DB1B2B-50A

Mfr.:

Description:
Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,96 € 879,60 €
72,75 € 3.637,50 €
67,17 € 6.717,00 €

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
8345
Hydraulic Magnetic Circuit Breakers
Hydraulic Magnetic
50 A
240 VAC, 415 VAC
80 VDC
1 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: E-T-A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 63.5 mm
Length: 48 mm
Mounting Style: Flange Mount
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Termination Style: Threaded Stud
Width: 19.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536201090
USHTS:
8536200020
ECCN:
EAR99