412-K14-FN2-10A

E-T-A
457-412-K14-FN2-10A
412-K14-FN2-10A

Mfr.:

Description:
Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,85 € 108,85 €
102,56 € 512,80 €
90,86 € 908,60 €
86,60 € 4.330,00 €
85,11 € 8.511,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
412
Thermal Circuit Breakers
High Performance
115 VAC
28 VDC
1 Pole
Push-Pull
- 55 C
+ 75 C
Non-Illuminated
Brand: E-T-A
Height: 14.5 mm
Length: 52 mm
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Width: 29 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

412 High-Performance Thermal Circuit Breakers

E-T-A 412 412 High-Performance Thermal Circuit Breakers feature tease-free, trip-free, snap action mechanisms with push/pull and on/off manual actuation. The snap-action mechanism circuit breakers feature an indicator band on the push button showing tripped/off position. The 412 devices are thread neck panel mounted and available in tracked vehicle, aircraft, and general-purpose versions. Typical applications include defense equipment, battery-powered machines, and vehicles for land, sea, and air.