2210-S211-P1F2-H111-10A

E-T-A
457-0S211P1F2H11110A
2210-S211-P1F2-H111-10A

Mfr.:

Description:
Circuit Breakers 1077, 1P, PL, 277VAC/65VDC, F2, aux contacts, N/O N/C, 10A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
2210-S2
Thermal Circuit Breakers
Thermal Magnetic
10 A
277 VAC
65 VDC
1 Pole
Toggle
- 30 C
+ 60 C
Non-Illuminated
Brand: E-T-A
Height: 2.68 mm
Length: 43 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Width: 11 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2210-S2 Thermal-Magnetic Circuit Breakers

E-T-A Circuit Breakers 2210-S2 Thermal-Magnetic Circuit Breakers offer worldwide approvals and flexible mounting and are designed as an S-type TM CBE in compliance with EN 60934/IEC 934. These thermal-magnetic overcurrent circuit breakers are available in single-, double-, and three-pole configurations. The devices feature a reliable trip-free mechanism and toggle actuation, ensuring that all poles trip simultaneously during an overload, even when the actuator is held in the "on" position. Engineered for versatile panel or plug-in mounting, E-T-A 2210-S2 Thermal-Magnetic Circuit Breakers offer customizable protection through a wide array of characteristic curves and optional auxiliary contacts for remote status signaling. The robust design and global approvals make the 2210-S2 series an ideal solution for critical applications in robotics and industrial automation.