201-3A

E-T-A
457-2013
201-3A

Mfr.:

Description:
Circuit Breakers 1077, 1P, DN, 120-240VAC/80VDC, 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Expected 6/3/2026
47
Expected 6/22/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,40 € 31,40 €
28,36 € 141,80 €
23,01 € 1.150,50 €

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
201
Thermal Circuit Breakers
Thermal Magnetic
3 A
240 VAC
65 VDC
1 Pole
Pushbutton Dual
- 30 C
+ 60 C
Non-Illuminated
Brand: E-T-A
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

201 Single-Pole Thermal-Magnetic Circuit Breakers

E-T-A Circuit Breakers 201 Single-Pole Thermal-Magnetic Circuit Breakers are designed for precision overcurrent protection in demanding industrial environments. The 201 features a tease-free, trip-free, snap-action mechanism housed in a compact, narrow-profile design with recessed terminals and standard DIN rail mounting. Designed for intuitive use, this E-T-A device features a two-button operation: a black push button for switching on and resetting, and a separate red manual release button for safe, manual disconnection. By being fully resettable, the 201 provides significantly higher system availability than conventional blade fuses, following a trip due to overcurrent or a short circuit. This versatile circuit breaker supports a wide current rating range from 0.05A to 16A and carries worldwide approvals, including VDE, UL 1077, and CSA. With voltage ratings up to 250VAC and 80VDC, the 201 is an ideal solution for industrial automation and process control applications.