1658-G21-02-P10-20A

E-T-A
457-G2102P1020A
1658-G21-02-P10-20A

Mfr.:

Description:
Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Expected 6/8/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,26 € 6,26 €
4,76 € 23,80 €
4,47 € 44,70 €
3,78 € 189,00 €
3,53 € 353,00 €
3,20 € 800,00 €
2,93 € 1.465,00 €
2,79 € 2.790,00 €
2,77 € 6.925,00 €

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
1658
Thermal Circuit Breakers
Overcurrent Protection
20 A
240 VAC
28 VDC
1 Pole
Push to Reset
- 20 C
+ 60 C
Non-Illuminated
Brand: E-T-A
Height: 14 mm
Length: 27 mm
Mounting Style: Panel Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 250
Subcategory: Circuit Breakers
Termination Style: Blade
Voltage Rating: 28 VDC, 240 VAC
Width: 32 mm
Unit Weight: 20,865 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.