1626-2-20A

E-T-A
457-1626-2-20A
1626-2-20A

Mfr.:

Description:
Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuit v

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Quantities greater than 226 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,17 € 6,17 €
5,30 € 530,00 €
4,99 € 1.247,50 €
4,90 € 2.450,00 €
4,88 € 4.880,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
1626
Circuit Breakers
Modified Reset
20 A
12 VDC
1 Pole
- 40 C
+ 85 C
Non-Illuminated
Brand: E-T-A
Height: 7 mm
Length: 25 mm
Mounting Style: Panel Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Blade
Voltage Rating: 12 V
Width: 13.3 mm
Unit Weight: 3,631 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.