1610-92-6A

E-T-A
457-1610-92-6A
1610-92-6A

Mfr.:

Description:
Circuit Breakers Miniaturised single pole autoreset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost critical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 246

Stock:
246 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,98 € 9,98 €
8,28 € 41,40 €
7,65 € 76,50 €
6,34 € 317,00 €
5,84 € 584,00 €
5,24 € 1.310,00 €
4,83 € 2.415,00 €
4,44 € 4.440,00 €

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
1610
Miniature Circuit Breakers
Auto Reset
6 A
12 VDC
1 Pole
Push to Reset
- 40 C
+ 85 C
Non-Illuminated
Brand: E-T-A
Height: 6 mm
Length: 24 mm
Mounting Style: Panel Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 250
Subcategory: Circuit Breakers
Termination Style: Blade
Voltage Rating: 12 V
Width: 20 mm
Unit Weight: 4,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1610 Thermal Automotive Circuit Breakers

E-T-A Circuit Breakers 1610 Thermal Automotive Circuit Breakers are ideal for extra-low voltage wiring systems on all types of vehicles and marine crafts. The miniaturized single pole circuit breakers feature press-to-reset cycling. E-T-A Circuit Breakers 1610 Thermal Automotive Circuit Breakers extend performance and convenience to applications that are cost critical.