1610-21-6A

E-T-A
457-1610-21-6A
1610-21-6A

Mfr.:

Description:
Circuit Breakers Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 750

Stock:
750 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,82 € 9,82 €
9,74 € 48,70 €
9,43 € 94,30 €
7,25 € 362,50 €
6,16 € 616,00 €
5,80 € 1.450,00 €
4,96 € 2.480,00 €
4,56 € 4.560,00 €

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
1610
Miniature Circuit Breakers
Automotive
6 A
24 VDC
1 Pole
Push to Reset
- 40 C
+ 85 C
Non-Illuminated
Brand: E-T-A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 6 mm
Length: 24 mm
Mounting Style: Panel Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 250
Subcategory: Circuit Breakers
Termination Style: Blade
Voltage Rating: 32 V
Width: 20 mm
Unit Weight: 3,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

1610 Thermal Automotive Circuit Breakers

E-T-A Circuit Breakers 1610 Thermal Automotive Circuit Breakers are ideal for extra-low voltage wiring systems on all types of vehicles and marine crafts. The miniaturized single pole circuit breakers feature press-to-reset cycling. E-T-A Circuit Breakers 1610 Thermal Automotive Circuit Breakers extend performance and convenience to applications that are cost critical.