129-L11-H-KF-15A

E-T-A
457-129-L11-H-KF-15A
129-L11-H-KF-15A

Mfr.:

Description:
Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism and separate manual release (M-type TO CBE to EN 60934). Designed for bolt-on mounting with terminal block type 83-P10.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,09 € 36,09 €
31,30 € 156,50 €
29,21 € 292,10 €
26,46 € 1.323,00 €
24,14 € 2.414,00 €
22,84 € 5.710,00 €
22,83 € 11.415,00 €

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
129
Thermal Circuit Breakers
Automotive
15 A
250 VAC
28 VDC
1 Pole
Push to Reset
- 40 C
+ 75 C
Non-Illuminated
Brand: E-T-A
Height: 45 mm
Length: 31 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Termination Style: Screw
Voltage Rating: 250 VAC, 28 VDC
Width: 11.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.