1180-02-3A

E-T-A
457-1180-02-3A
1180-02-3A

Mfr.:

Description:
Circuit Breakers MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 1180-01-3A 81

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,18 € 301,80 €
26,29 € 1.314,50 €
25,78 € 2.578,00 €

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
1180
Overcurrent Protection
3 A
250 VAC
65 VDC
1 Pole
Push-Push
- 20 C
+ 60 C
Non-Illuminated
Brand: E-T-A
Height: 8.2 mm
Length: 48.8 mm
Mounting Style: Panel Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Termination Style: Blade
Voltage Rating: 65 VDC, 250 VAC
Width: 24.4 mm
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.