104-PR2-5A

E-T-A
457-104-PR2-5A
104-PR2-5A

Mfr.:

Description:
Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,50 € 19,50 €
15,48 € 77,40 €
14,13 € 141,30 €
12,33 € 616,50 €
11,56 € 1.156,00 €
10,78 € 2.695,00 €
10,28 € 5.140,00 €
10,23 € 10.230,00 €

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
Thermal Circuit Breakers
Overcurrent Protection
5 A
240 VAC
48 VDC
1 Pole
Push to Reset
- 20 C
+ 60 C
Non-Illuminated
Brand: E-T-A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Height: 11 mm
Length: 27.6 mm
Mounting Style: PCB Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 50
Subcategory: Circuit Breakers
Termination Style: Solder Pin
Voltage Rating: 48 VDC, 240 VAC
Width: 19.2 mm
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99