WBL4UEEBQR05CLR

E-Switch
612-WBL4UEEBQR05CLR
WBL4UEEBQR05CLR

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON, 300mA 30VDC, 4PDT On-On, Through Hole, Right Angle PC Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.044

Stock:
1.044 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,64 € 4,64 €
4,01 € 40,10 €
3,78 € 94,50 €
3,16 € 158,00 €
2,78 € 233,52 €
2,71 € 682,92 €
2,59 € 1.305,36 €
2,48 € 2.499,84 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
WBL
Standard Switches
Illuminated
4PDT
PCB Mount
ON - ON
LED
Blue
Plunger
300 mA
30 VDC
PC Pin
Clear
Silver
Bulk
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 10 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 84
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99