WBL2UOABRR05CLR

E-Switch
612-WBL2UOABRR05CLR
WBL2UOABRR05CLR

Mfr.:

Description:
Pushbutton Switches Illuminated, Right Angle Pushbutton Switch, 0.3A 30VDC, 2 pole, Momentary, Blue-Red LED, Clear / Transparent Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10080   Multiples: 84
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,39 € 24.091,20 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
WBL
Illuminated
DPDT
PCB Mount
OFF - (ON)
LED
Red, Blue
300 mA
30 VDC
PC Pin, Right Angle
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 84
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99