WBL2UEERQR05CLR

E-Switch
612-WBL2UEERQR05CLR
WBL2UEERQR05CLR

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON, 300mA 30VDC, DPDT On-On, Through Hole, Right Angle PC Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 785

Stock:
785 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
2,14 € 21,40 €
2,02 € 50,50 €
2,00 € 100,00 €
1,77 € 148,68 €
1,73 € 435,96 €
1,65 € 831,60 €
1,55 € 1.562,40 €
1,45 € 3.654,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
WBL
Standard Switches
Illuminated
DPDT
PCB Mount
ON - ON
LED
Red
Plunger
300 mA
30 VDC
PC Pin
Clear
Silver
Bulk
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 10 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 84
Subcategory: Switches
Unit Weight: 7,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99