WBL2UEERGQR05BLKPWR

E-Switch
612-2UEERGQR05BLKPWR
WBL2UEERGQR05BLKPWR

Mfr.:

Description:
Pushbutton Switches Illuminated, Right Angle Pushbutton Switch, 0.3A 30VDC, 2 pole, Latching, Red-Green LED, Black Power Symbol Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1.670,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
WBL
Illuminated
DPDT
PCB Mount
ON - OFF
LED
Red, Green
300 mA
30 VDC
PC Pin, Right Angle
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065