WBL2UEEBQR05CLR

E-Switch
612-WBL2UEEBQR05CLR
WBL2UEEBQR05CLR

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON, 300mA 30VDC, DPDT On-On, Through Hole, Right Angle PC Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.093

Stock:
1.093 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3,29 €
2,91 € 29,10 €
2,73 € 68,25 €
2,42 € 203,28 €
2,36 € 594,72 €
2,15 € 1.083,60 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
WBL
Standard Switches
Illuminated
DPDT
PCB Mount
ON - ON
LED
Blue
Plunger
20 A
30 VDC
PC Pin
Clear
Silver
Bulk
Brand: E-Switch
Diameter: 10 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 84
Subcategory: Switches
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.