WB24DD1122

E-Switch
612-WB24DD1122
WB24DD1122

Mfr.:

Description:
Rocker Switches Rocker, SPDT, (On)-Off-(On) , Panel Mount, Snap-In, Black, ON/OFF/ON Vertical, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4.330,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
High Current Rocker Switch
Non-Illuminated
SPDT
(ON) - OFF - (ON)
20 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Sealed
Silver
IP55
Bulk
Actuator Material: Polyamide (PA)
Actuator Style: Rocker
Brand: E-Switch
Housing Material: Polyamide (PA)
Legend: ON/OFF/ON
Legend Colour: White
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Mounting Type: Snap In
Panel Cutout: 22 mm x 30 mm
Product Type: Rocker Switches
Series: WB2
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.