ULV7F2311344-M01

E-Switch
612-ULV7F2311344M01
ULV7F2311344-M01

Mfr.:

Description:
Pushbutton Switches Etched Power Symbol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,71 € 11.710,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
ULV7
3 A
Brand: E-Switch
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ULV Anti-Vandal Switches with 300mm Wired Leads

E-Switch ULV Anti-Vandal Switches with 300mm Wired Leads are a version of the ULV switches with wired leads and robust voltage options of 125VAC/250VAC. These E-Switch ULV switches offer 19mm, 22mm, and 25mm diameter panel cutout options and are IK08 impact resistant. Applications include electric vehicle (EV) charging stations, robotic harvesters, irrigation systems, security panels, and more.

ULV7 Series Anti-Vandal Switch

E-Switch ULV7 Series Anti-Vandal Switch provides ring illumination, numerous LED color options, and gold or silver contacts. ULV7 comes with a 22mm panel cutout size and single pole, double throw (SPDT) or double pole, double throw (DPDT) function. This E-Switch anti-vandal switch is UL listed and offers 3A, 250VAC rating. ULV7 is IP67 rated and has a long operating life of up to 1 million life cycles (momentary) and 500,000 (latching). Applications include audio/visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.