ULV4F2B11331

E-Switch
612-ULV4F2B11331
ULV4F2B11331

Mfr.:

Description:
Pushbutton Switches Anti-vandal, SPDT, On-(On), Panel Mount, Front, Black, LED, Green, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,15 € 1.218,00 €
9,94 € 2.584,40 €
9,79 € 4.895,00 €
9,66 € 9.660,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
ULV4
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Green
Round, Flat
3 A
250 VAC
IP67
Solder Lug
Black
Silver
Bulk
Actuator Material: Aluminum
Actuator Style: Flush
Brand: E-Switch
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 22 mm
Features: UL Certified
Housing Material: Aluminum
Length: 25.5 mm
Life: 1000000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99