ULV4F2311537

E-Switch
612-ULV4F2311537
ULV4F2311537

Mfr.:

Description:
Pushbutton Switches Anti-vandal, SPDT, On-On, Panel Mount, Front, Black, LED, Green, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 105   Multiples: 35
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,83 € 1.242,15 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
ULV4
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - ON
LED
Green
Round, Flat
3 A
250 VAC
IP67
Solder Lug
Black
Silver
Bulk
Actuator Material: Aluminum
Actuator Style: Flush
Brand: E-Switch
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 22 mm
Features: UL Certified
Housing Material: Aluminum
Length: 25.5 mm
Life: 500000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 35
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065

ULV Anti-Vandal Switches with 300mm Wired Leads

E-Switch ULV Anti-Vandal Switches with 300mm Wired Leads are a version of the ULV switches with wired leads and robust voltage options of 125VAC/250VAC. These E-Switch ULV switches offer 19mm, 22mm, and 25mm diameter panel cutout options and are IK08 impact resistant. Applications include electric vehicle (EV) charging stations, robotic harvesters, irrigation systems, security panels, and more.