ULP12OAM1QPMCL1REDGRN

E-Switch
612-ULP12OAM1QPMC
ULP12OAM1QPMCL1REDGRN

Mfr.:

Description:
Pushbutton Switches SPDT PC PINS PANEL MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Quantities greater than 420 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,98 € 7,98 €
6,95 € 69,50 €
6,66 € 166,50 €
6,33 € 316,50 €
6,07 € 546,30 €
5,71 € 1.541,70 €
5,31 € 2.867,40 €
5,09 € 5.497,20 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
ULP
Standard Switches
Illuminated
SPDT
Panel Mount, Snap-In
ON - (ON)
LED
Red
Square
500 mA
25 VDC
250 VAC
Solder Lug
Clear
Silver
Bulk
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 200000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 90
Subcategory: Switches
Unit Weight: 10,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99