ULP12EEP1QLSCL1GRNNIL

E-Switch
612-EEP1QLSCL1GRNNIL
ULP12EEP1QLSCL1GRNNIL

Mfr.:

Description:
Pushbutton Switches Pushbutton, SPDT , On-On , Through Hole, LED, Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,95 € 6,95 €
6,83 € 68,30 €
5,67 € 141,75 €
5,61 € 280,50 €
5,52 € 552,00 €
5,31 € 1.327,50 €
5,25 € 2.625,00 €
5,20 € 5.200,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
ULP
Standard Switches
Illuminated
SPDT
PCB Mount
ON - ON
LED
Green
Square
500 mA
25 VDC
PC Pin
Clear
Silver
Bulk
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 200000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509033
ECCN:
EAR99