TS-7.0-100

E-Switch
612-TS-7.0-100
TS-7.0-100

Mfr.:

Description:
Tactile Switches 50mA 12VDC Off-(On)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 401

Stock:
401 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,145 € 1,45 €
0,14 € 3,50 €
0,123 € 12,30 €
0,114 € 28,50 €
0,108 € 54,00 €
0,104 € 104,00 €
0,092 € 184,00 €
0,087 € 435,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
Non-Illuminated
Through Hole
Straight
7 mm
Round
OFF - (ON)
100 gf
50 mA
12 VDC
No
SPST
Solder Pin
6.2 mm
6.2 mm
7 mm
TS7
Brand: E-Switch
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: Basic Switch
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509030
BRHTS:
85365090
ECCN:
EAR99