TL6700AF160QG

E-Switch
612-TL6700AF160QG
TL6700AF160QG

Mfr.:

Description:
Tactile Switches 50mA@12VDC 160g OF Silver contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.134

Stock:
3.134 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,596 € 5,96 €
0,558 € 13,95 €
0,505 € 50,50 €
0,476 € 119,00 €
0,456 € 228,00 €
Full Reel (Order in multiples of 1400)
0,417 € 583,80 €
0,399 € 1.117,20 €
0,39 € 1.638,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
6.9 mm
6.2 mm
3.4 mm
TL6700
500000 Cycle
IP67
Reel
Cut Tape
Brand: E-Switch
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Type: Sealed
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1400
Subcategory: Switches
Travel: 0.35 mm
Type: Sealed SMT Tactile Switch
Unit Weight: 534 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99