TL6340AF160Q

E-Switch
612-TL6340AF160QG
TL6340AF160Q

Mfr.:

Description:
Tactile Switches 20mA 12VDC, SPST SMT Right Angle Tactile Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.102

Stock:
10.102 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,336 € 3,36 €
0,311 € 7,78 €
0,278 € 27,80 €
0,258 € 64,50 €
0,243 € 121,50 €
0,229 € 229,00 €
Full Reel (Order in multiples of 3000)
0,224 € 672,00 €
0,204 € 1.224,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
2.9 mm
Rectangular
OFF - (ON)
160 gf
20 mA
12 VDC
No
SPST
SMD/SMT
Silver
3.85 mm
2.9 mm
2.9 mm
TL6340
200000 Cycle
IP67
Reel
Cut Tape
MouseReel
Actuator Length: 1.5 mm
Brand: E-Switch
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Dust and Moisture Protection
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Right Angle
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Travel: 0.2 mm
Type: Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99