TL6330AF200Q

E-Switch
612-TL6330AF200Q
TL6330AF200Q

Mfr.:

Description:
Tactile Switches TACT, 50mA 32VDC, SPST-NO Off-(On), Surface Mount SMD (SMT) Tab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.993

Stock:
10.993 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,674 € 6,74 €
0,628 € 15,70 €
0,56 € 56,00 €
0,519 € 129,75 €
0,48 € 240,00 €
0,458 € 458,00 €
0,429 € 1.072,50 €
Full Reel (Order in multiples of 7000)
0,402 € 2.814,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.4 mm
Plunger
OFF - (ON)
200 gf
50 mA
32 VDC
SPST
SMD/SMT
4.6 mm
2.8 mm
1.9 mm
TL6330
200000 Cycle
IP67
Reel
Cut Tape
MouseReel
Brand: E-Switch
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 7000
Subcategory: Switches
Travel: 0.25 mm
Type: Tactile Switch
Unit Weight: 146 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

TL6330 Sub-Miniature Tactile Switches

E-Switch TL6330 Sub-Miniature Tactile Switches feature a compact surface-mount PC board design and long cycle life of 200,000 cycles. E-Switch TL6330 offers IP67 dust and moisture protection and 200gf actuation force. E-Switch tact switches serve a variety of applications, including medical, industrial electronics, automotive, handheld devices, wearables, Internet of Things (IoT), smart home, communications, and test equipment.