TL6215VF200BNN

E-Switch
612-TL6215VF200BNN
TL6215VF200BNN

Mfr.:

Description:
Tactile Switches 50mA 12VDC BLU LED 200gf ThruHole NoCap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1020   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,52 € 2.570,40 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Illuminated
Blue
LED
Through Hole
Vertical
2.9 mm
Round
OFF - (ON)
200 gf
50 mA
12 VDC
No
SPST
PC Pin
7.7 mm
6.37 mm
5.35 mm
TL6215
500000 Cycle
IP67
Tray
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 60
Subcategory: Switches
Travel: 0.45 mm
Type: Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL6215 Tact Switch

E-Switch TL6215 Tact Switch offers a 500,000-cycle life expectancy along with right angle or vertical termination, and multiple cap and illumination options. This E-Switch series also provides IP67 ratings for dust/moisture protection. Applications and markets for E-Switch TL6215 Tact Switch include medical equipment, audio/visual, computer peripherals, consumer electronics, telecommunications, instrumentation, and more.