TL6215RF200GNN

E-Switch
612-TL6215RF200GNN
TL6215RF200GNN

Mfr.:

Description:
Tactile Switches Tactile, SPST-NO, Off-(On), Through Hole, Right Angle, LED, Green, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2.330,00 €
2,17 € 5.425,00 €
2,10 € 10.500,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Illuminated
Green
LED
Through Hole
Right Angle
2.9 mm
Round
OFF - (ON)
200 gf
50 mA
12 VDC
No
SPST
PC Pin
7.7 mm
6.5 mm
4.45 mm
TL6215
500000 Cycle
IP67
Tray
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Travel: 0.45 mm
Type: Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.