TL6215RF200BDT

E-Switch
612-TL6215RF200BDT
TL6215RF200BDT

Mfr.:

Description:
Tactile Switches 50mA 12VDC BLU LED 200gf R.A. ThruHole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.025

Stock:
1.025 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,16 € 4,16 €
3,72 € 37,20 €
3,39 € 84,75 €
2,98 € 596,00 €
2,92 € 7.592,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Illuminated
Blue
LED
Through Hole
Right Angle
2.9 mm
Round
OFF - (ON)
200 gf
50 mA
12 VDC
No
SPST
PC Pin
Clear
7.7 mm
6.5 mm
9.6 mm
TL6215
500000 Cycle
IP67
Tray
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 200
Subcategory: Switches
Travel: 0.45 mm
Type: Tactile Switch
Unit Weight: 3,518 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.