TL6190AF160QRGRY

E-Switch
612-TL6190AF160QRGRY
TL6190AF160QRGRY

Mfr.:

Description:
Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Through Hole, Right Angle PC Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,92 € 38.400,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
Non-Illuminated
Through Hole
Right Angle
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
PC Pin
12.4 mm
11.5 mm
12.24 mm
TL6190
100000 Cycle
Tube
Actuator Material: Silicone Elastomer
Brand: E-Switch
Contact Plating: Silver
Features: Process sealed
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Sealed
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL 6190 & TL 3340 Tact Switches

E-Switch TL 6190 and TL 3340 Tact Switches feature reliable dome technology and strong tactile force. These switches offer multiple operating forces. E-Switch TL 6190 and TL 3340 Tact Switches applications include telecommunications, consumer electronics, audio/visual, medical equipment, and computer/servers/peripherals.