TL6170AF250QG

E-Switch
612-TL6170AF250QG
TL6170AF250QG

Mfr.:

Description:
Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Surface Mount Gull Wing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.499

Stock:
4.499 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,396 € 3,96 €
0,37 € 9,25 €
0,33 € 33,00 €
0,306 € 76,50 €
0,301 € 150,50 €
Full Reel (Order in multiples of 800)
0,262 € 209,60 €
0,244 € 585,60 €
0,239 € 1.147,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
2.65 mm
Round
OFF - (ON)
250 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
6.3 mm
6.3 mm
7.2 mm
TL6170
300000 Cycle
IP67
Reel
Cut Tape
MouseReel
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Sealed
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 800
Subcategory: Switches
Travel: 0.4 mm
Type: Mid-sized tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL6170 Tact Switches

E-Switch TL6170 Tact Switches are momentary, SPST, and surface-mount tactile switches. These switches feature an IP67 rating and a 300,000 cycle life expectancy. E-Switch TL6170 tact switches also feature a 50mA current rating, a 12VDC voltage rating, a 0.40mm travel distance, and a 250gf actuation force.