TL6150AF160QG

E-Switch
612-TL6150AF160QG
TL6150AF160QG

Mfr.:

Description:
Tactile Switches Tactile, SPST-NO, Off-(On), Surface Mount, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.976

Stock:
5.976 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,395 € 39,50 €
0,345 € 86,25 €
Full Reel (Order in multiples of 700)
0,286 € 200,20 €
0,271 € 379,40 €
0,267 € 560,70 €
0,247 € 864,50 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
2.5 mm
Round
OFF - (ON)
160 gf
50 mA
32 VDC
No
SPST
Gull Wing Lead
6.2 mm
6.2 mm
3.5 mm
TL6150
5000000 Cycle
IP67
Reel
Cut Tape
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Sealed
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 700
Subcategory: Switches
Travel: 0.3 mm
Type: Long Life Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL6150 Tactile Switches

E-Switch TL6150 Tactile Switches provide up to 5 million cycles life expectancy while offering a choice of multiple force options: 160gf, 200gf, and 350gf. These devices provide IP67 protection against dust and moisture. E-Switch TL6150 Tactile Switches are ideal for use in audio/visual, telecommunications, medical equipment, computer peripherals, and more.