TL6100DF300RP

E-Switch
612-TL6100DF300RP
TL6100DF300RP

Mfr.:

Description:
Tactile Switches Tactile, SPST-NO, Off-(On), Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10020   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,659 € 6.603,18 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
2.5 mm
Round
OFF - (ON)
300 gf
50 mA
12 VDC
No
SPST
PC Pin
7.4 mm
7.4 mm
10 mm
TL6100
500000 Cycle
Tube
Brand: E-Switch
Contact Plating: Gold
Features: Process sealed
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Sealed
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 60
Subcategory: Switches
Travel: 0.5 mm
Type: Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.