TL4110AF160Q

E-Switch
612-TL4110AF160Q
TL4110AF160Q

Mfr.:

Description:
Tactile Switches 20mA 15VDC 2.0x2.8mm SPST 160gf RA SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.841

Stock:
17.841 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,526 € 5,26 €
0,49 € 12,25 €
0,438 € 43,80 €
0,405 € 101,25 €
0,383 € 191,50 €
0,354 € 354,00 €
0,329 € 822,50 €
Full Reel (Order in multiples of 6000)
0,302 € 1.812,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
Round
OFF - (ON)
160 gf
50 mA
15 VDC
No
SPST
Solder Pad
2.8 mm
2 mm
0.65 mm
TL4110
300000 Cycle
Reel
Cut Tape
MouseReel
Brand: E-Switch
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 6000
Subcategory: Switches
Travel: 0.13 mm
Unit Weight: 1,465 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

TL4110 Series Right Angle Tactile Switches

E-Switch TL4110 Series Right Angle Tactile Switch features an extremely small surface profile of 2.0mm x 2.8mm. The 20mA, 15VDC rated tact switch provides a single pole single throw (SPST) momentary function with an actuator force of 160 grams and 300,000 cycles. The switch mounts along the edge of the PCB for right-angle actuation. Applications for the TL4110 series from E-Switch include audio-visual, computer peripherals, consumer electronics, instrumentation, medical equipment, and telecommunications.