TL3360CF185Q

E-Switch
612-TL3360CF185Q
TL3360CF185Q

Mfr.:

Description:
Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Surface Mount, Right Angle Gull Wing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.272

Stock:
2.272 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,20 € 12,00 €
1,08 € 108,00 €
0,955 € 238,75 €
Full Reel (Order in multiples of 600)
0,955 € 573,00 €
0,869 € 4.171,20 €
0,866 € 8.313,60 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
Round
OFF - (ON)
185 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
6.5 mm
6.5 mm
8.37 mm
TL3360
200000 Cycle
Reel
Cut Tape
Actuator Style: Side Actuated
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 600
Subcategory: Switches
Travel: 0.15 mm
Type: Tactile Switch
Unit Weight: 1,187 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.