TL3360AF185Q

E-Switch
612-TL3360AF185Q
TL3360AF185Q

Mfr.:

Description:
Tactile Switches Tactile, SPST-NO, Off-(On), Surface Mount, Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207
Can Dispatch Immediately
On Order:
1.200
Expected 7/8/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,32 € 13,20 €
1,23 € 30,75 €
1,09 € 109,00 €
1,01 € 252,50 €
Full Reel (Order in multiples of 600)
0,929 € 557,40 €
0,877 € 1.052,40 €
0,798 € 3.830,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
Round
OFF - (ON)
185 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
6.5 mm
6.5 mm
6.67 mm
TL3360
200000 Cycle
Reel
Cut Tape
MouseReel
Actuator Style: Side Actuated
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 600
Subcategory: Switches
Travel: 0.15 mm
Type: Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.