TL3265BQTCLR

E-Switch
612-TL3265BQTCLR
TL3265BQTCLR

Mfr.:

Description:
Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Surface Mount Gull Wing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.006

Stock:
1.006 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,73 € 4,73 €
3,94 € 39,40 €
3,65 € 91,25 €
3,25 € 325,00 €
Full Reel (Order in multiples of 450)
2,74 € 1.233,00 €
2,59 € 2.331,00 €
2,58 € 5.805,00 €
4.950 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Illuminated
Blue
LED
SMD/SMT
Straight
4.4 mm
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Clear
7 mm
6.8 mm
12.7 mm
TL3265
500000 Cycle
Reel
Cut Tape
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 450
Subcategory: Switches
Travel: 0.2 mm
Type: Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL3265 Miniature Illuminated Tact Switches

E-Switch TL3265 Miniature Illuminated Tact Switches are 50mA surface mount tactile switches offering a variety of color options, including six single-color options plus a red/green bi-color type. The TL3265 Tact Switches provide a life expectancy of 500,000 cycles in an operating temperature range of -40°C to +85°C. Multiple cap options are also available. These E-Switch illuminated switches are designed for audio/visual, computer peripheral, consumer electronics, instrumentation, medical equipment, and telecommunications applications.