TL3253BBBBBBF160Q

E-Switch
612-L3253BBBBBBF160Q
TL3253BBBBBBF160Q

Mfr.:

Description:
Tactile Switches Tactile, SPST-NO, Off-(On), Through Hole, Right Angle, LED, Blue, LED, Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 3.590,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Illuminated
Blue
LED
Through Hole
Right Angle
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
PC Pin
Clear
8.4 mm
10.5 mm
8.55 mm
TL3253
500000 Cycle
Bulk
Actuator Length: 8.55 mm
Actuator Style: Round
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Travel: 0.25 mm
Type: Dual Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.