TL3220AF160RGBR

E-Switch
612-TL3220AF160RGBR
TL3220AF160RGBR

Mfr.:

Description:
Tactile Switches Tactile Switch Series TL3220 RGB Illumination

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,94 € 9,94 €
7,64 € 76,40 €
7,22 € 361,00 €
Full Reel (Order in multiples of 100)
6,83 € 683,00 €
6,30 € 1.260,00 €
5,81 € 5.810,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
Illuminated
Red, Green, Blue
LED
SMD/SMT
Square
OFF - (ON)
160 gf
50 mA
12 VDC
SPST
SMD/SMT
4.9 mm
4.9 mm
1.44 mm
TL3220
100000 Cycles
IP5X
Reel
Cut Tape
Actuator Length: 2 mm
Brand: E-Switch
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switch
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Travel: 0.2 mm
Type: Ultraminiature
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99