TL3200AF160NBQ

E-Switch
612-TL3200AF160NBQ
TL3200AF160NBQ

Mfr.:

Description:
Tactile Switches 50mA 12VDC Silver None/Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,63 € 4.890,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
Illuminated
Blue
LED
SMD/SMT
Straight
2 mm
Rectangular
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
6.8 mm
4.5 mm
2.5 mm
TL3200
30000 Cycle
Reel
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Travel: 0.25 mm
Type: Dual LED Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL 3200 SMT Tact Switches

E-Switch TL 3200 series SMT Tact Switches feature single or dual-color LED design in an ultra-miniature size (4.5mm x 6.8mm x 2mm). E-Switch TL 3200 series SMT Tact Switches are ideal for telecommunications, consumer electronics, audio/visual, medical, testing, instrumentation, computers, servers, and peripherals.