TL3200AF160BWQ

E-Switch
612-TL3200AF160BWQ
TL3200AF160BWQ

Mfr.:

Description:
Tactile Switches 50mA 12VDC Silver Blue/White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,00 € 9.000,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
Illuminated
Blue
LED
SMD/SMT
Straight
2 mm
Rectangular
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
6.8 mm
4.5 mm
2.5 mm
TL3200
30000 Cycle
Reel
Brand: E-Switch
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Travel: 0.25 mm
Type: Dual LED Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99