TL3145AF180QJ

E-Switch
612-TL3145AF180QJ
TL3145AF180QJ

Mfr.:

Description:
Tactile Switches 50mA 12VDC, 3.5mm 180gf, J lead, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.188

Stock:
2.188 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,306 € 3,06 €
0,289 € 7,23 €
0,256 € 25,60 €
0,237 € 59,25 €
0,224 € 112,00 €
0,223 € 223,00 €
Full Reel (Order in multiples of 1500)
0,204 € 306,00 €
0,194 € 582,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.85 mm
Round
OFF - (ON)
180 gf
50 mA
12 VDC
No
SPST
J Form Lead
White
6.45 mm
6.45 mm
3.5 mm
TL3145
3000000 Cycle
IP67
Reel
Cut Tape
Actuator Length: 3.5 mm
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Travel: 0.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL3145 Long-Life Tactile Switches

E-Switch TL3145 Long-Life Tactile Switches offer a very long life expectancy of up to 3 million cycles and are ideal for high-use applications. The TL3145 switches are surface-mounted, top-actuated with a round button, and provide IP67 dust/moisture protection ratings. Operating in a temperature range of -40°C to +85°C, the tactile switches feature a 50mA, 12VDC electrical rating with 100mΩ maximum contact resistance. The TL314 switches' SPST and Off-On functions appeal to a wide customer base for multiple application uses.