TL2285EE

E-Switch
612-TL2285EE
TL2285EE

Mfr.:

Description:
Pushbutton Switches DPDT ALT ACT PC MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.087

Stock:
1.087
Can Dispatch Immediately
On Order:
2.000
Expected 5/8/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,798 € 7,98 €
0,753 € 18,83 €
0,721 € 36,05 €
0,689 € 68,90 €
0,648 € 162,00 €
0,61 € 305,00 €
0,606 € 606,00 €
0,583 € 1.457,50 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
TL2285
Standard Switches
Subminiature
Non-Illuminated
DPDT
PCB Mount
ON - ON
Without Cap
50 mA
30 VDC
PC Pin
Silver
Bulk
Actuator Material: Polyoxymethylene (POM)
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 13.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 8 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 500
Subcategory: Switches
Width: 8 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99