TL2205OABPBB

E-Switch
612-TL2205OABPBB
TL2205OABPBB

Mfr.:

Description:
Pushbutton Switches Illuminated Pushbtn Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,73 € 27,30 €
2,58 € 64,50 €
2,47 € 123,50 €
2,33 € 233,00 €
2,22 € 559,44 €
2,12 € 1.068,48 €
2,03 € 2.046,24 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
TL2205
Standard Switches
Illuminated
DPDT
PCB Mount
ON - (ON)
LED
Blue
Plunger
100 mA
30 VDC
PC Pin
Bulk
Brand: E-Switch
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 126
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.