TL2201EEZA1CWHT

E-Switch
612-TL2201EEZA1CWHT
TL2201EEZA1CWHT

Mfr.:

Description:
Pushbutton Switches TACT, 100mA 30VDC, DPDT On-On, Through Hole PC Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 844

Stock:
844 Can Dispatch Immediately
Factory Lead Time:
55 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,569 € 5,69 €
0,55 € 13,75 €
0,439 € 248,91 €
0,419 € 475,15 €
0,408 € 1.079,57 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
TL2201
Standard Switches
Subminiature
Non-Illuminated
DPDT
PCB Mount
ON - ON
Rectangular
100 mA
30 VDC
PC Pin
White
Silver
Bulk
Actuator Material: Polyoxymethylene (POM)
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 14 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 8.5 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 189
Subcategory: Switches
Width: 8.5 mm
Unit Weight: 6,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99