TL2201EEXA

E-Switch
612-TL2201EEXA
TL2201EEXA

Mfr.:

Description:
Pushbutton Switches 100mA 30VDC Latching DPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.848

Stock:
2.848 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,667 € 6,67 €
0,659 € 16,48 €
0,63 € 31,50 €
0,603 € 60,30 €
0,568 € 142,00 €
0,548 € 274,00 €
0,523 € 366,10 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
TL2201
Standard Switches
Subminiature
Non-Illuminated
DPDT
PCB Mount
ON - ON
Rectangular
50 mA
30 VDC
PC Pin
Silver
Bulk
Actuator Material: Polyoxymethylene (POM)
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 14 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 8.5 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 700
Subcategory: Switches
Width: 8.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99