TL1275CA2WA500QPG

E-Switch
612-TL1275CA2WA500PG
TL1275CA2WA500QPG

Mfr.:

Description:
Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Panel Mount Wire Leads 500mm, w/ Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,63 € 8.630,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Illuminated
Green
LED
Panel Mount
Straight
Round
OFF - (ON)
350 gf
50 mA
12 VDC
No
SPST
Wire Lead
1.6 mm
TL1275
100000 Cycle
Tray
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Type: Snap-In
Product Type: Tactile Switches
Factory Pack Quantity: 20
Subcategory: Switches
Travel: 0.25 mm
Type: Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

TL1275 Tact Switches

E-Switch® TL1275 Tact Switches are panel mount 19mm diameter tactile switches designed with 500mm long 26AWG wire leads and connectors. These switches provide SPST contact arrangement, 100,000 cycles of electrical life, 0.25mm travel, and an actuation force of 350gf. The TL1275 tactile switches feature a snap-in flat bezel actuator, a 10mm diameter button, and an illuminated power symbol. This illumination is available in multiple, single, and bi-color LED options. Typical applications include audio/visual equipment, computer peripherals, consumer electronics, instrumentation, security devices, and medical equipment.